
74HCT86D,653 | |
|---|---|
DigiKey Part Number | 1727-6360-2-ND - Tape & Reel (TR) 1727-6360-1-ND - Cut Tape (CT) 1727-6360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT86D,653 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT86D,653 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 32ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.42200 | $14.22 |
| 25 | $1.25640 | $31.41 |
| 100 | $1.07620 | $107.62 |
| 250 | $0.99052 | $247.63 |
| 500 | $0.93856 | $469.28 |
| 1,000 | $0.89581 | $895.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.85070 | $2,126.75 |
| 5,000 | $0.82350 | $4,117.50 |
| 7,500 | $0.80987 | $6,074.02 |
| 12,500 | $0.79478 | $9,934.75 |
| 17,500 | $0.78597 | $13,754.47 |
| 25,000 | $0.77748 | $19,437.00 |


