
74HCT85DB,112 | |
|---|---|
DigiKey Part Number | 1727-3463-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT85DB,112 |
Description | IC MAG COMPARATOR 4BIT 16-SSOP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Max Propagation Delay @ V, Max CL 44ns @ 4.5V, 50pF |
Packaging Tube | Current - Quiescent (Iq) 8 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Magnitude Comparator | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Bits 4 | Supplier Device Package 16-SSOP |
Output Active High | Mounting Type Surface Mount |
Output Function A<B, A=B, A>B | Base Product Number |

