74HCT540D,653 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4
Unit Price: $6.58000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.08298
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 347
Unit Price: $18.99000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $13.57000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $4.08550
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $3.19783
Datasheet

Similar


Texas Instruments
In Stock: 6,968
Unit Price: $9.21000
Datasheet

Similar


Texas Instruments
In Stock: 9,868
Unit Price: $7.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,291
Unit Price: $7.89000
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT540D,653

DigiKey Part Number
1727-74HCT540D,653TR-ND - Tape & Reel (TR)
1727-74HCT540D,653CT-ND - Cut Tape (CT)
1727-74HCT540D,653DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT540D,653
Description
IC BUFF 4.5V/5.5V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT540D,652Nexperia USA Inc.41727-3452-ND$6.58000Parametric Equivalent
74HCT540D-Q100JNexperia USA Inc.01727-74HCT540D-Q100JTR-ND$3.08298Parametric Equivalent
74HCT7540D,112Nexperia USA Inc.3471727-3462-ND$18.99000Parametric Equivalent
74HCT7540D,118Nexperia USA Inc.01727-74HCT7540D,118CT-ND$13.57000Parametric Equivalent
CD74HCT540MTexas Instruments0296-CD74HCT540M-ND$4.08550Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.56000$35.60
25$3.19000$79.75
100$2.78380$278.38
250$2.58976$647.44
500$2.47286$1,236.43
1,000$2.41893$2,418.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.29725$4,594.50
4,000$2.23199$8,927.96
6,000$2.19933$13,195.98
10,000$2.16313$21,631.30
14,000$2.14198$29,987.72
20,000$2.12163$42,432.60
Manufacturers Standard Package