
74HCT4851D,118 | |
---|---|
DigiKey Part Number | 1727-74HCT4851D,118TR-ND - Tape & Reel (TR) 1727-74HCT4851D,118CT-ND - Cut Tape (CT) 1727-74HCT4851D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4851D,118 |
Description | IC MUX 8:1 210OHM 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 210Ohm 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 210Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 80ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $4.82400 | $48.24 |
25 | $4.34000 | $108.50 |
100 | $3.80730 | $380.73 |
250 | $3.55424 | $888.56 |
500 | $3.40146 | $1,700.73 |
1,000 | $3.37545 | $3,375.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.14311 | $7,857.78 |
5,000 | $3.06313 | $15,315.65 |
7,500 | $3.02308 | $22,673.10 |
12,500 | $2.97871 | $37,233.88 |
17,500 | $2.95279 | $51,673.82 |
25,000 | $2.92784 | $73,196.00 |