
74HCT4520D-Q100J | |
---|---|
DigiKey Part Number | 1727-74HCT4520D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT4520D-Q100J |
Description | IC BINARY COUNTER DL 4BIT 16SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 58 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.81207 | $7,030.17 |
5,000 | $2.73912 | $13,695.60 |
7,500 | $2.70259 | $20,269.42 |
12,500 | $2.66212 | $33,276.50 |
17,500 | $2.63848 | $46,173.40 |
25,000 | $2.61572 | $65,393.00 |