
74HCT4511D,653 | |
|---|---|
DigiKey Part Number | 1727-2628-2-ND - Tape & Reel (TR) 1727-2628-1-ND - Cut Tape (CT) 1727-2628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4511D,653 |
Description | IC DRVR BCD-7 SEGMENT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-SO |
Datasheet | Datasheet |
Category | Interface BCD |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Display Type LED | Supplier Device Package 16-SO |
Configuration 7 Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4511M96 | Texas Instruments | 2,602 | 296-24355-1-ND | $7.23000 | Similar |
| ICL7135CAI+ | Analog Devices Inc./Maxim Integrated | 26 | ICL7135CAI+-ND | $227.98000 | Similar |
| ICL7135CMH+D | Analog Devices Inc./Maxim Integrated | 0 | ICL7135CMH+D-ND | $141.93135 | Similar |
| ICL7135CQI+ | Analog Devices Inc./Maxim Integrated | 193 | ICL7135CQI+-ND | $227.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $5.08100 | $50.81 |
| 25 | $4.57440 | $114.36 |
| 100 | $4.02030 | $402.03 |
| 250 | $3.75492 | $938.73 |
| 500 | $3.59526 | $1,797.63 |
| 1,000 | $3.57652 | $3,576.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.07764 | $7,694.10 |
| 5,000 | $2.99909 | $14,995.45 |
| 7,500 | $2.95973 | $22,197.97 |
| 12,500 | $2.91614 | $36,451.75 |
| 17,500 | $2.89064 | $50,586.20 |
| 25,000 | $2.86614 | $71,653.50 |

