
74HCT4066D,118 | |
|---|---|
DigiKey Part Number | 1727-6356-2-ND - Tape & Reel (TR) 1727-6356-1-ND - Cut Tape (CT) 1727-6356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4066D,118 |
Description | IC SWITCH SPST-NO X 4 20OHM 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 20Ohm (Typ) 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT4066D,118 Models |
Category | Switch Time (Ton, Toff) (Max) 44ns, 30ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPST - NO | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 20Ohm (Typ) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 14-SO |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4066M | Texas Instruments | 5,076 | 296-26031-5-ND | $8.71000 | Similar |
| CD74HCT4066M96 | Texas Instruments | 2,500 | 296-9281-1-ND | $3.62000 | Similar |
| CD74HCT4066MT | Texas Instruments | 1,490 | 296-CD74HCT4066MTCT-ND | $8.71000 | Similar |
| CD74HCT4066QM96Q1 | Texas Instruments | 2,300 | 296-CD74HCT4066QM96Q1CT-ND | $5.43000 | Similar |
| D24066QM96G4Q1 | Texas Instruments | 2,477 | 296-24332-1-ND | $6.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.03100 | $20.31 |
| 25 | $1.80880 | $45.22 |
| 100 | $1.55960 | $155.96 |
| 250 | $1.44140 | $360.35 |
| 500 | $1.36986 | $684.93 |
| 1,000 | $1.31116 | $1,311.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.24918 | $3,122.95 |
| 5,000 | $1.21182 | $6,059.10 |
| 7,500 | $1.19309 | $8,948.17 |
| 12,500 | $1.17236 | $14,654.50 |
| 17,500 | $1.16024 | $20,304.20 |
| 25,000 | $1.14859 | $28,714.75 |


