Similar

74HCT4066BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6936-2-ND - Tape & Reel (TR) 1727-6936-1-ND - Cut Tape (CT) 1727-6936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4066BQ,115 |
Description | IC SW SPST-NOX4 20OHM 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 20Ohm (Typ) 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 44ns, 30ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPST - NO | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 20Ohm (Typ) | Package / Case 14-VFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 14-DHVQFN (2.5x3) |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVXT4066DR2 | onsemi | 0 | MC74LVXT4066DR2-ND | $2.58204 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.84200 | $18.42 |
| 25 | $1.63440 | $40.86 |
| 100 | $1.40750 | $140.75 |
| 250 | $1.29900 | $324.75 |
| 500 | $1.23356 | $616.78 |
| 1,000 | $1.17987 | $1,179.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.11341 | $3,340.23 |
| 6,000 | $1.08091 | $6,485.46 |
| 9,000 | $1.06463 | $9,581.67 |
| 15,000 | $1.04659 | $15,698.85 |
| 21,000 | $1.03604 | $21,756.84 |
| 30,000 | $1.02590 | $30,777.00 |


