
74HCT3G34DP,125 | |
---|---|
DigiKey Part Number | 1727-6637-2-ND - Tape & Reel (TR) 1727-6637-1-ND - Cut Tape (CT) 1727-6637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT3G34DP,125 |
Description | IC BUFF NON-INVERT 5.5V 8-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.49400 | $24.94 |
25 | $2.22280 | $55.57 |
100 | $1.92550 | $192.55 |
250 | $1.78372 | $445.93 |
500 | $1.69826 | $849.13 |
1,000 | $1.63142 | $1,631.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.54100 | $4,623.00 |
6,000 | $1.49849 | $8,990.94 |
9,000 | $1.47719 | $13,294.71 |
15,000 | $1.45359 | $21,803.85 |
21,000 | $1.43980 | $30,235.80 |
30,000 | $1.42654 | $42,796.20 |