Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT373PW,118 | |
|---|---|
DigiKey Part Number | 1727-5970-2-ND - Tape & Reel (TR) 1727-5970-1-ND - Cut Tape (CT) 1727-5970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT373PW,118 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 14ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.79800 | $27.98 |
| 50 | $2.30560 | $115.28 |
| 100 | $2.15300 | $215.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.73140 | $4,328.50 |
| 5,000 | $1.68060 | $8,403.00 |





