
74HCT366D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT366D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT366D-Q100,118CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74HCT366D-Q100,118 |
Description | IC BUFF 4.5V/5.5V 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 6 | Supplier Device Package 16-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC366QDRQ1 | Texas Instruments | 1,956 | 296-28176-1-ND | $6.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $6.71700 | $67.17 |
| 25 | $6.07080 | $151.77 |
| 100 | $5.36120 | $536.12 |
| 250 | $5.02332 | $1,255.83 |
| 500 | $4.81912 | $2,409.56 |
| 1,000 | $4.65123 | $4,651.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.88568 | $9,714.20 |

