
74HCT2G66DC-Q100H | |
---|---|
DigiKey Part Number | 1727-74HCT2G66DC-Q100HTR-ND - Tape & Reel (TR) 1727-74HCT2G66DC-Q100HCT-ND - Cut Tape (CT) 1727-74HCT2G66DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G66DC-Q100H |
Description | IC SWITCH SPST-NOX2 95OHM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 95Ohm 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 95Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 44ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.19000 | $5.19 |
10 | $3.67100 | $36.71 |
25 | $3.29280 | $82.32 |
100 | $2.87460 | $287.46 |
250 | $2.67476 | $668.69 |
500 | $2.55472 | $1,277.36 |
1,000 | $2.50261 | $2,502.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.33342 | $7,000.26 |
6,000 | $2.27358 | $13,641.48 |
9,000 | $2.24362 | $20,192.58 |
15,000 | $2.21043 | $33,156.45 |
21,000 | $2.19102 | $46,011.42 |
30,000 | $2.17237 | $65,171.10 |