PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT2G34GW-Q100H

DigiKey Part Number
1727-74HCT2G34GW-Q100HTR-ND - Tape & Reel (TR)
1727-74HCT2G34GW-Q100HCT-ND - Cut Tape (CT)
1727-74HCT2G34GW-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT2G34GW-Q100H
Description
IC BUFF NON-INVERT 5.5V 6-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HCT2G34GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,429
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.29700$12.97
25$1.14960$28.74
100$0.98120$98.12
250$0.90188$225.47
500$0.85410$427.05
1,000$0.81461$814.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76584$2,297.52
6,000$0.74197$4,451.82
9,000$0.73003$6,570.27
15,000$0.71679$10,751.85
21,000$0.70906$14,890.26
30,000$0.70161$21,048.30
75,000$0.68559$51,419.25
Manufacturers Standard Package