
74HCT2G34GW,125 | |
---|---|
DigiKey Part Number | 1727-6932-2-ND - Tape & Reel (TR) 1727-6932-1-ND - Cut Tape (CT) 1727-6932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G34GW,125 |
Description | IC BUFF NON-INVERT 5.5V 6-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT2G34GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.15000 | $11.50 |
25 | $1.01480 | $25.37 |
100 | $0.86540 | $86.54 |
250 | $0.79384 | $198.46 |
500 | $0.75098 | $375.49 |
1,000 | $0.71559 | $715.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67185 | $2,015.55 |
6,000 | $0.65045 | $3,902.70 |
9,000 | $0.63973 | $5,757.57 |
15,000 | $0.62785 | $9,417.75 |
21,000 | $0.62091 | $13,039.11 |
30,000 | $0.61423 | $18,426.90 |
75,000 | $0.59986 | $44,989.50 |