Similar

74HCT2G32GD,125 | |
|---|---|
DigiKey Part Number | 1727-4544-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT2G32GD,125 |
Description | IC GATE OR 2CH 2-INP 8XSON |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-XSON (2x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-XSON (2x3) |
Number of Inputs 2 | Package / Case 8-XFDFN |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT2G32DC,125 | Nexperia USA Inc. | 0 | 1727-74HCT2G32DC,125TR-ND | $1.25345 | Similar |


