Parametric Equivalent

74HCT2G08DP,125 | |
|---|---|
DigiKey Part Number | 1727-5969-2-ND - Tape & Reel (TR) 1727-5969-1-ND - Cut Tape (CT) 1727-5969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT2G08DP,125 |
Description | IC GATE AND 2CH 2-INP 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 14ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-TSSOP |
Number of Inputs 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT2G08DP-Q100H | Nexperia USA Inc. | 0 | 1727-74HCT2G08DP-Q100HCT-ND | $3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.80900 | $18.09 |
| 25 | $1.60480 | $40.12 |
| 100 | $1.38040 | $138.04 |
| 250 | $1.27400 | $318.50 |
| 500 | $1.20954 | $604.77 |
| 1,000 | $1.15668 | $1,156.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.09135 | $3,274.05 |
| 6,000 | $1.05938 | $6,356.28 |
| 9,000 | $1.04336 | $9,390.24 |
| 15,000 | $1.02562 | $15,384.30 |
| 21,000 | $1.01524 | $21,320.04 |
| 30,000 | $1.00527 | $30,158.10 |


