LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT280PWJ

DigiKey Part Number
1727-74HCT280PWJTR-ND - Tape & Reel (TR)
1727-74HCT280PWJCT-ND - Cut Tape (CT)
1727-74HCT280PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT280PWJ
Description
IC PARITY GEN/CHK 9 14-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Parity Generator 9 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Parity Generator/Checker
Number of Circuits
9
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$4.37900$43.79
25$3.93800$98.45
100$3.44920$344.92
250$3.21672$804.18
500$3.07630$1,538.15
1,000$3.03917$3,039.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.83866$7,096.65
5,000$2.76513$13,825.65
7,500$2.72829$20,462.17
12,500$2.68750$33,593.75
17,500$2.66364$46,613.70
25,000$2.64072$66,018.00
Manufacturers Standard Package