20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT273D-Q100J

DigiKey Part Number
1727-7980-2-ND - Tape & Reel (TR)
1727-7980-1-ND - Cut Tape (CT)
1727-7980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT273D-Q100J
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
36 MHz
Max Propagation Delay @ V, Max CL
30ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 5.2mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 39,986 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.87000$5.87
10$4.16900$41.69
50$3.46740$173.37
100$3.25030$325.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.67734$5,354.68
4,000$2.60048$10,401.92
Manufacturers Standard Package

Other Suppliers on DigiKey

39,986In Stock
Ships from Rochester Electronics, LLC