
74HCT257D,653 | |
|---|---|
DigiKey Part Number | 1727-5968-2-ND - Tape & Reel (TR) 1727-5968-1-ND - Cut Tape (CT) 1727-5968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT257D,653 |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.83600 | $28.36 |
| 25 | $2.53240 | $63.31 |
| 100 | $2.20010 | $220.01 |
| 250 | $2.04156 | $510.39 |
| 500 | $1.94586 | $972.93 |
| 1,000 | $1.88190 | $1,881.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.78384 | $4,459.60 |
| 5,000 | $1.73367 | $8,668.35 |
| 7,500 | $1.70857 | $12,814.27 |
| 12,500 | $1.68073 | $21,009.12 |
| 17,500 | $1.66447 | $29,128.22 |
| 25,000 | $1.64884 | $41,221.00 |

