74HCT251D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,460
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.47477
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 429
Unit Price: $3.86000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.12220
Datasheet

Upgrade


Texas Instruments
In Stock: 272
Unit Price: $8.96000
Datasheet

Upgrade


Texas Instruments
In Stock: 4,740
Unit Price: $6.66000
Datasheet
Multiplexer 1 x 8:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT251D,652

DigiKey Part Number
1727-4093-ND
Manufacturer
Manufacturer Product Number
74HCT251D,652
Description
IC MULTIPLEXER 1 X 8:1 16-SO
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT151D,653Nexperia USA Inc.2,4601727-74HCT151D,653CT-ND$3.12000Parametric Equivalent
74HCT151D-Q100,118Nexperia USA Inc.01727-74HCT151D-Q100,118TR-ND$1.47477Parametric Equivalent
74HCT251D,653Nexperia USA Inc.4291727-7563-1-ND$3.86000Parametric Equivalent
74HCT251D-Q100JNexperia USA Inc.01727-74HCT251D-Q100JTR-ND$2.12220Parametric Equivalent
CD74HCT251MTexas Instruments272296-26026-5-ND$8.96000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types