74HCT1G126GW,165 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 34,582
Unit Price: $1.73000
Datasheet

Similar


Texas Instruments
In Stock: 13,805
Unit Price: $6.91000
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
SOT 353

74HCT1G126GW,165

DigiKey Part Number
74HCT1G126GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT1G126GW,165
Description
IC BUFF 4.5V/5.5V 5-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
5-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT1G126DCKRTexas Instruments34,582296-4711-1-ND$1.73000Similar
SN74AHCT1G126DCKTTexas Instruments13,805296-32246-1-ND$6.91000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types