SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74HCT1G00GW-Q100H

DigiKey Part Number
1727-74HCT1G00GW-Q100HTR-ND - Tape & Reel (TR)
1727-74HCT1G00GW-Q100HCT-ND - Cut Tape (CT)
1727-74HCT1G00GW-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT1G00GW-Q100H
Description
IC GATE NAND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HCT1G00GW-Q100H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
2mA, 2mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
12ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.90600$9.06
25$0.79360$19.84
100$0.67420$67.42
250$0.61676$154.19
500$0.58216$291.08
1,000$0.55360$553.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44557$1,336.71
6,000$0.43034$2,582.04
9,000$0.42271$3,804.39
15,000$0.41427$6,214.05
21,000$0.40933$8,595.93
30,000$0.40457$12,137.10
75,000$0.39434$29,575.50
150,000$0.38818$58,227.00
Manufacturers Standard Package