
74HCT164D,653 | |
|---|---|
DigiKey Part Number | 1727-2051-2-ND - Tape & Reel (TR) 1727-2051-1-ND - Cut Tape (CT) 1727-2051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT164D,653 |
Description | IC SHFT REG PUSH-PULL 8BIT 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 14-SO |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.91600 | $19.16 |
| 25 | $1.70360 | $42.59 |
| 100 | $1.46920 | $146.92 |
| 250 | $1.35688 | $339.22 |
| 500 | $1.28930 | $644.65 |
| 1,000 | $1.23339 | $1,233.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.17449 | $2,936.22 |
| 5,000 | $1.13899 | $5,694.95 |
| 7,500 | $1.12120 | $8,409.00 |
| 12,500 | $1.10150 | $13,768.75 |
| 17,500 | $1.08998 | $19,074.65 |
| 25,000 | $1.07890 | $26,972.50 |

