74HCT154D,653 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 924
Unit Price: $7.82000
Datasheet

Upgrade


Texas Instruments
In Stock: 2,913
Unit Price: $11.20000
Datasheet

Upgrade


Texas Instruments
In Stock: 7,686
Unit Price: $7.16000
Datasheet
74HCT4067D-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT154D,653

DigiKey Part Number
1727-4089-2-ND - Tape & Reel (TR)
1727-4089-1-ND - Cut Tape (CT)
1727-4089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT154D,653
Description
IC DECODER/DEMUX 1 X 4:16 24-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types