Upgrade
Upgrade

74HCT154D,652 | |
|---|---|
DigiKey Part Number | 1727-7280-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT154D,652 |
Description | IC DECODER/DEMUX 1 X 4:16 24-SO |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 1 x 4:16 | Supplier Device Package 24-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT154M | Texas Instruments | 4,213 | 296-26018-5-ND | $14.63000 | Upgrade |
| CD74HCT154M96 | Texas Instruments | 3,805 | 296-31604-1-ND | $7.15000 | Upgrade |


