
74HCT125D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT125D-Q100JTR-ND - Tape & Reel (TR) 1727-74HCT125D-Q100JCT-ND - Cut Tape (CT) 1727-74HCT125D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT125D-Q100J |
Description | IC BUFF 4.5V/5.5V 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT125M96 | Texas Instruments | 5,052 | 296-12829-1-ND | $3.37000 | Similar |
| MC74HCT125ADG | onsemi | 14 | MC74HCT125ADG-ND | $3.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.27700 | $22.77 |
| 25 | $2.03240 | $50.81 |
| 100 | $1.75690 | $175.69 |
| 250 | $1.62588 | $406.47 |
| 500 | $1.54696 | $773.48 |
| 1,000 | $1.48193 | $1,481.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.18850 | $2,971.25 |
| 5,000 | $1.15265 | $5,763.25 |
| 7,500 | $1.13469 | $8,510.17 |
| 12,500 | $1.11480 | $13,935.00 |
| 17,500 | $1.10316 | $19,305.30 |
| 25,000 | $1.09197 | $27,299.25 |

