
74HCT11PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-7965-2-ND - Tape & Reel (TR) 1727-7965-1-ND - Cut Tape (CT) 1727-7965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT11PW-Q100J |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.69400 | $16.94 |
| 25 | $1.50600 | $37.65 |
| 100 | $1.29410 | $129.41 |
| 250 | $1.19312 | $298.28 |
| 500 | $1.13226 | $566.13 |
| 1,000 | $1.08220 | $1,082.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.02940 | $2,573.50 |
| 5,000 | $0.99756 | $4,987.80 |
| 7,500 | $0.98161 | $7,362.07 |
| 12,500 | $0.96395 | $12,049.38 |
| 17,500 | $0.95362 | $16,688.35 |
| 25,000 | $0.94369 | $23,592.25 |

