74HCT4017D-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 879
Unit Price: $4.60000
Datasheet
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4017D-Q100J

DigiKey Part Number
1727-74HCT4017D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT4017D-Q100J
Description
IC DECADE COUNTER 10BIT 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Count Rate
67 MHz
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive, Negative
Series
Voltage - Supply
4.5 V ~ 5.5 V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Logic Type
Counter, Decade
Qualification
AEC-Q100
Direction
Up
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
10
Supplier Device Package
16-SO
Reset
Asynchronous
Base Product Number
Timing
Synchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT4017D,652Nexperia USA Inc.01727-3420-ND$0.00000Parametric Equivalent
74HCT4017D,653Nexperia USA Inc.8791727-74HCT4017D,653CT-ND$4.60000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.39042$5,976.05
Manufacturers Standard Package