



PSC0665HJ | |
|---|---|
DigiKey Part Number | 1727-PSC0665HJTR-ND - Tape & Reel (TR) 1727-PSC0665HJCT-ND - Cut Tape (CT) 1727-PSC0665HJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSC0665HJ |
Description | DIODE SIL CARBIDE 650V 6A TO2522 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 180 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 225pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package TO-252-2 |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 6 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SICRD6650 | SMC Diode Solutions | 0 | 1655-SICRD6650TR-ND | $4.84986 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $8.20500 | $82.05 |
| 25 | $7.43240 | $185.81 |
| 100 | $6.58950 | $658.95 |
| 250 | $6.18620 | $1,546.55 |
| 500 | $5.94348 | $2,971.74 |
| 1,000 | $5.74362 | $5,743.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.21648 | $13,041.20 |
| 5,000 | $4.93290 | $24,664.50 |


