Parametric Equivalent
Similar

74HC7014D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC7014D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC7014D-Q100JCT-ND - Cut Tape (CT) 1727-74HC7014D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC7014D-Q100J |
Description | IC BUFF 2V/6V 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 6 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Input Type Schmitt Trigger | Base Product Number |
Output Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC7014D,118 | Nexperia USA Inc. | 15,351 | 1727-6342-1-ND | $12.25000 | Parametric Equivalent |
| M74HC14YRM13TR | STMicroelectronics | 4,026 | 497-14386-1-ND | $7.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $12.85000 | $128.50 |
| 25 | $11.71720 | $292.93 |
| 100 | $10.47010 | $1,047.01 |
| 250 | $9.87500 | $2,468.75 |
| 500 | $9.84294 | $4,921.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.90924 | $22,273.10 |
| 5,000 | $8.72140 | $43,607.00 |
| 7,500 | $8.62735 | $64,705.12 |



