
74HC688PW,118 | |
|---|---|
DigiKey Part Number | 1727-74HC688PW,118TR-ND - Tape & Reel (TR) 1727-74HC688PW,118CT-ND - Cut Tape (CT) 1727-74HC688PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC688PW,118 |
Description | IC ID COMPARATOR 8BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 29ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 8 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Identity Comparator | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits 8 | Supplier Device Package 20-TSSOP |
Output Active Low | Mounting Type Surface Mount |
Output Function A=B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC688PWR | Texas Instruments | 18 | 296-CD74HC688PWRCT-ND | $10.93000 | Upgrade |
| CD74HC688PWT | Texas Instruments | 223 | 296-28201-1-ND | $15.21000 | Upgrade |
| SN74HC688PWR | Texas Instruments | 10,875 | 296-8362-1-ND | $7.89000 | Similar |
| SN74HC688PWT | Texas Instruments | 133 | 296-31824-1-ND | $10.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.38700 | $33.87 |
| 25 | $3.02880 | $75.72 |
| 100 | $2.64070 | $264.07 |
| 250 | $2.45560 | $613.90 |
| 500 | $2.34362 | $1,171.81 |
| 1,000 | $2.28681 | $2,286.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.15436 | $5,385.90 |
| 5,000 | $2.09576 | $10,478.80 |
| 7,500 | $2.06643 | $15,498.23 |
| 12,500 | $2.03391 | $25,423.88 |
| 17,500 | $2.01492 | $35,261.10 |
| 25,000 | $1.99665 | $49,916.25 |




