Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC595BQ-Q100,115

DigiKey Part Number
1727-2622-2-ND - Tape & Reel (TR)
1727-2622-1-ND - Cut Tape (CT)
1727-2622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC595BQ-Q100,115
Description
IC SR TRI-STATE 8BIT 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74HC595BQ-Q100,115 Models
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
16-DHVQFN (2.5x3.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.90700$19.07
25$1.69680$42.42
100$1.46100$146.10
250$1.34900$337.25
500$1.28156$640.78
1,000$1.22615$1,226.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.15753$3,472.59
6,000$1.12395$6,743.70
9,000$1.10713$9,964.17
15,000$1.08851$16,327.65
21,000$1.07762$22,630.02
30,000$1.06715$32,014.50
Manufacturers Standard Package