
74HC574PW,118 | |
|---|---|
DigiKey Part Number | 1727-4015-2-ND - Tape & Reel (TR) 1727-4015-1-ND - Cut Tape (CT) 1727-4015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC574PW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 133 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.02200 | $20.22 |
| 25 | $1.79880 | $44.97 |
| 100 | $1.55220 | $155.22 |
| 250 | $1.43480 | $358.70 |
| 500 | $1.36362 | $681.81 |
| 1,000 | $1.30508 | $1,305.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.24335 | $3,108.38 |
| 5,000 | $1.20613 | $6,030.65 |
| 7,500 | $1.18748 | $8,906.10 |
| 12,500 | $1.16683 | $14,585.38 |
| 17,500 | $1.15475 | $20,208.12 |
| 25,000 | $1.14314 | $28,578.50 |


