74HC4538PW-Q100,11 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 655
Unit Price: $9.62000
Datasheet

Similar


Texas Instruments
In Stock: 8,518
Unit Price: $4.69000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.67855
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.62000
Datasheet

Similar


Texas Instruments
In Stock: 292
Unit Price: $7.73000
Datasheet

Similar


Texas Instruments
In Stock: 1,858
Unit Price: $6.17000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.74651
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Monostable Multivibrator 25 ns 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4538PW-Q100,11

DigiKey Part Number
1727-74HC4538PW-Q100,11TR-ND - Tape & Reel (TR)
1727-74HC4538PW-Q100,11CT-ND - Cut Tape (CT)
1727-74HC4538PW-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4538PW-Q100,11
Description
IC MMV 2-CIR 25-NS 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2 V ~ 6 V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Monostable
Mounting Type
Surface Mount
Independent Circuits
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Schmitt Trigger Input
No
Supplier Device Package
16-TSSOP
Propagation Delay
25 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4538PWTexas Instruments655296-26007-5-ND$9.62000Similar
CD74HC4538PWRTexas Instruments8,518296-26008-1-ND$4.69000Similar
CD74HC4538PWRG4Texas Instruments0CD74HC4538PWRG4-ND$1.67855Similar
CD74HC4538PWTTexas Instruments0296-32074-1-ND$9.62000Similar
CD74HC4538QPWRG4Q1Texas Instruments292296-23700-1-ND$7.73000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.18000$5.18
10$3.65000$36.50
25$3.27560$81.89
100$2.85940$285.94
250$2.66112$665.28
500$2.54160$1,270.80
1,000$2.48939$2,489.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.33902$5,847.55
5,000$2.27634$11,381.70
7,500$2.24493$16,836.98
12,500$2.21015$27,626.88
17,500$2.18983$38,322.03
25,000$2.17027$54,256.75
Manufacturers Standard Package