74HC4538DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,834
Unit Price: $4.11000
Datasheet

Similar


Texas Instruments
In Stock: 809
Unit Price: $9.61000
Datasheet

Similar


Texas Instruments
In Stock: 4,948
Unit Price: $4.27000
Datasheet
16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4538DB,118

DigiKey Part Number
74HC4538DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4538DB,118
Description
IC MMV 2-CIR 25-NS 16-SSOP
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
25 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types