
74HC4316D,653 | |
---|---|
DigiKey Part Number | 1727-3065-2-ND - Tape & Reel (TR) 1727-3065-1-ND - Cut Tape (CT) 1727-3065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4316D,653 |
Description | IC SWITCH SPST-NOX4 135OHM 16SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 135Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4316D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 135Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 16ns, 16ns | |
-3db Bandwidth | 160MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.84800 | $28.48 |
25 | $2.54200 | $63.55 |
100 | $2.20780 | $220.78 |
250 | $2.04844 | $512.11 |
500 | $1.95246 | $976.23 |
1,000 | $1.88850 | $1,888.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.78990 | $4,474.75 |
5,000 | $1.73962 | $8,698.10 |
7,500 | $1.71443 | $12,858.22 |
12,500 | $1.68652 | $21,081.50 |
17,500 | $1.67020 | $29,228.50 |
25,000 | $1.65451 | $41,362.75 |