
74HC4049PW,118 | |
---|---|
DigiKey Part Number | 1727-7947-2-ND - Tape & Reel (TR) 1727-7947-1-ND - Cut Tape (CT) 1727-7947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4049PW,118 |
Description | IC BUFFER INVERTING 6V 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.96700 | $19.67 |
25 | $1.75160 | $43.79 |
100 | $1.51060 | $151.06 |
250 | $1.39580 | $348.95 |
500 | $1.32618 | $663.09 |
1,000 | $1.26905 | $1,269.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.20872 | $3,021.80 |
5,000 | $1.17235 | $5,861.75 |
7,500 | $1.15414 | $8,656.05 |
12,500 | $1.13396 | $14,174.50 |
17,500 | $1.12216 | $19,637.80 |
25,000 | $1.11082 | $27,770.50 |
62,500 | $1.08638 | $67,898.75 |