16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4046APW-Q100J

DigiKey Part Number
1727-74HC4046APW-Q100JTR-ND - Tape & Reel (TR)
1727-74HC4046APW-Q100JCT-ND - Cut Tape (CT)
1727-74HC4046APW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4046APW-Q100J
Description
IC PHASE LOCK LOOP 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 3MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
2:3
Differential - Input:Output
No/No
Frequency - Max
3MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$4.38800$43.88
25$3.94480$98.62
100$3.45580$345.58
250$3.22268$805.67
500$3.08206$1,541.03
1,000$2.96640$2,966.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.81011$7,025.27
5,000$2.73719$13,685.95
7,500$2.70066$20,254.95
12,500$2.66020$33,252.50
17,500$2.63655$46,139.62
25,000$2.61381$65,345.25
Manufacturers Standard Package