
74HC4040PW-Q100J | |
---|---|
DigiKey Part Number | 1727-74HC4040PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC4040PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC4040PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4040PW-Q100J |
Description | IC BINARY COUNTER 12BIT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 98 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.49800 | $34.98 |
25 | $3.13320 | $78.33 |
100 | $2.73260 | $273.26 |
250 | $2.54180 | $635.45 |
500 | $2.42668 | $1,213.34 |
1,000 | $2.37183 | $2,371.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.82176 | $4,554.40 |
5,000 | $1.77075 | $8,853.75 |
7,500 | $1.74520 | $13,089.00 |
12,500 | $1.71689 | $21,461.12 |
17,500 | $1.70035 | $29,756.12 |
25,000 | $1.68444 | $42,111.00 |