
74HC4024D,653 | |
|---|---|
DigiKey Part Number | 1727-2041-2-ND - Tape & Reel (TR) 1727-2041-1-ND - Cut Tape (CT) 1727-2041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4024D,653 |
Description | IC BINARY COUNTER 7-BIT 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 90 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 14-SO |
Number of Bits per Element 7 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4024M | Texas Instruments | 23 | 296-9207-5-ND | $8.63000 | Similar |
| CD74HC4024M96 | Texas Instruments | 4,649 | 296-28474-1-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.87800 | $28.78 |
| 25 | $2.56840 | $64.21 |
| 100 | $2.23210 | $223.21 |
| 250 | $2.07116 | $517.79 |
| 500 | $1.97432 | $987.16 |
| 1,000 | $1.91076 | $1,910.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.81024 | $4,525.60 |
| 5,000 | $1.75948 | $8,797.40 |
| 7,500 | $1.73407 | $13,005.52 |
| 12,500 | $1.70591 | $21,323.88 |
| 17,500 | $1.68944 | $29,565.20 |
| 25,000 | $1.67361 | $41,840.25 |


