
74HC4020D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC4020D-Q100JTR-ND - Tape & Reel (TR) 1727-74HC4020D-Q100JCT-ND - Cut Tape (CT) 1727-74HC4020D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4020D-Q100J |
Description | IC BINARY COUNTER 14-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 109 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $4.75600 | $47.56 |
| 50 | $3.97000 | $198.50 |
| 100 | $3.72680 | $372.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.51693 | $6,292.32 |
| 5,000 | $2.44776 | $12,238.80 |

