
74HC3G07DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC3G07DC-Q100HTR-ND - Tape & Reel (TR) 1727-74HC3G07DC-Q100HCT-ND - Cut Tape (CT) 1727-74HC3G07DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC3G07DC-Q100H |
Description | IC BUFF 2V/6V 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 3 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Bits per Element 1 | Supplier Device Package 8-VSSOP |
Output Type Open Drain | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC3G07QDCURQ1 | Texas Instruments | 1,714 | 296-23710-1-ND | $6.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.48100 | $44.81 |
| 25 | $4.03200 | $100.80 |
| 100 | $3.53360 | $353.36 |
| 250 | $3.29616 | $824.04 |
| 500 | $3.15278 | $1,576.39 |
| 1,000 | $3.11833 | $3,118.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.88909 | $8,667.27 |
| 6,000 | $2.81778 | $16,906.68 |
| 9,000 | $2.78210 | $25,038.90 |
| 15,000 | $2.74254 | $41,138.10 |
| 21,000 | $2.71941 | $57,107.61 |
| 30,000 | $2.69717 | $80,915.10 |

