74HC374DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,443
Unit Price: $2.96000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $10.43000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: $11.41000
Datasheet

Similar


Texas Instruments
In Stock: 1,858
Unit Price: $4.60000
Datasheet

Similar


Texas Instruments
In Stock: 3,933
Unit Price: $3.78000
Datasheet
20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC374DB,112

DigiKey Part Number
74HC374DB,112-ND
Manufacturer
Manufacturer Product Number
74HC374DB,112
Description
IC FF D-TYPE SINGLE 8BIT 20SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
83 MHz
Max Propagation Delay @ V, Max CL
28ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,300 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3,300In Stock
Ships from Rochester Electronics, LLC