74HC365D,653 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,943
Unit Price: $6.08000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.07083
Datasheet

Similar


Texas Instruments
In Stock: 40
Unit Price: $8.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 761
Unit Price: $6.25000
Datasheet

Similar


Texas Instruments
In Stock: 2,304
Unit Price: $5.18000
Datasheet

Similar


Texas Instruments
In Stock: 1,980
Unit Price: $7.73000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 491
Unit Price: $8.39000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,331
Unit Price: $9.13000
Datasheet

Parametric Equivalent


onsemi
In Stock: 57
Unit Price: $4.85000
Datasheet
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC365D,653

DigiKey Part Number
1727-7936-2-ND - Tape & Reel (TR)
1727-7936-1-ND - Cut Tape (CT)
1727-7936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC365D,653
Description
IC BUFF 2V/6V 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC365D-Q100,118Nexperia USA Inc.1,9431727-74HC365D-Q100,118CT-ND$6.08000Parametric Equivalent
CD74HC365M96E4Texas Instruments0CD74HC365M96E4-ND$3.07083Similar
CD74HC365MTTexas Instruments40296-CD74HC365MTCT-ND$8.39000Similar
MC74HC365ADGonsemi0MC74HC365ADG-ND$0.00000Similar
SN74HC365DTexas Instruments761296-8303-5-ND$6.25000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.68800$26.88
25$2.40080$60.02
100$2.08170$208.17
250$1.93008$482.52
500$1.83898$919.49
1,000$1.77362$1,773.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.68439$4,210.98
5,000$1.63654$8,182.70
7,500$1.61260$12,094.50
12,500$1.58606$19,825.75
17,500$1.57055$27,484.62
25,000$1.55563$38,890.75
Manufacturers Standard Package