74HC30PW-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 2,098
Unit Price: $2.63000
Datasheet

Similar


Texas Instruments
In Stock: 3,841
Unit Price: $4.60000
Datasheet
NAND Gate IC 1 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC30PW-Q100J

DigiKey Part Number
1727-8400-2-ND - Tape & Reel (TR)
1727-8400-1-ND - Cut Tape (CT)
1727-8400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC30PW-Q100J
Description
IC GATE NAND 1CH 8-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC30PW-Q100J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
8
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC30ADTR2Gonsemi2,098MC74HC30ADTR2GOSCT-ND$2.63000Similar
SN74HCS30QPWRQ1Texas Instruments3,841296-SN74HCS30QPWRQ1CT-ND$4.60000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.07200$20.72
25$1.84160$46.04
100$1.58920$158.92
250$1.46868$367.17
500$1.39634$698.17
1,000$1.33665$1,336.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.27364$3,184.10
5,000$1.23568$6,178.40
7,500$1.21666$9,124.95
12,500$1.19560$14,945.00
17,500$1.18328$20,707.40
25,000$1.17143$29,285.75
Manufacturers Standard Package