
74HC2GU04GW,125 | |
|---|---|
DigiKey Part Number | 1727-6915-2-ND - Tape & Reel (TR) 1727-6915-1-ND - Cut Tape (CT) 1727-6915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2GU04GW,125 |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC2GU04GW,125 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 10ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-TSSOP |
Number of Inputs 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.20000 | $12.00 |
| 25 | $1.05560 | $26.39 |
| 100 | $0.90190 | $90.19 |
| 250 | $0.82776 | $206.94 |
| 500 | $0.78318 | $391.59 |
| 1,000 | $0.74651 | $746.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70121 | $2,103.63 |
| 6,000 | $0.67904 | $4,074.24 |
| 9,000 | $0.66793 | $6,011.37 |
| 15,000 | $0.65562 | $9,834.30 |
| 21,000 | $0.64842 | $13,616.82 |
| 30,000 | $0.64151 | $19,245.30 |


