
74HC2G86DC,125 | |
|---|---|
DigiKey Part Number | 1727-74HC2G86DC,125TR-ND - Tape & Reel (TR) 1727-74HC2G86DC,125CT-ND - Cut Tape (CT) 1727-74HC2G86DC,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G86DC,125 |
Description | IC GATE XOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.95700 | $19.57 |
| 25 | $1.73640 | $43.41 |
| 100 | $1.49630 | $149.63 |
| 250 | $1.38220 | $345.55 |
| 500 | $1.31314 | $656.57 |
| 1,000 | $1.25649 | $1,256.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.18650 | $3,559.50 |
| 6,000 | $1.15224 | $6,913.44 |
| 9,000 | $1.13508 | $10,215.72 |
| 15,000 | $1.11607 | $16,741.05 |
| 21,000 | $1.10496 | $23,204.16 |
| 30,000 | $1.09427 | $32,828.10 |

