
74HC2G125DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HC2G125DP-Q100HTR-ND - Tape & Reel (TR) 1727-74HC2G125DP-Q100HCT-ND - Cut Tape (CT) 1727-74HC2G125DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G125DP-Q100H |
Description | IC BUFF 2V/6V 8-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Bits per Element 1 | Supplier Device Package 8-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC2G125DP,125 | Nexperia USA Inc. | 440 | 1727-6592-1-ND | $2.71000 | Parametric Equivalent |
| TC7W125FU,LF | Toshiba Semiconductor and Storage | 35,929 | TC7W125FULFCT-ND | $2.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.26900 | $22.69 |
| 25 | $2.02240 | $50.56 |
| 100 | $1.74870 | $174.87 |
| 250 | $1.61800 | $404.50 |
| 500 | $1.53940 | $769.70 |
| 1,000 | $1.47469 | $1,474.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.39464 | $4,183.92 |
| 6,000 | $1.35551 | $8,133.06 |
| 9,000 | $1.33589 | $12,023.01 |
| 15,000 | $1.31417 | $19,712.55 |
| 21,000 | $1.30147 | $27,330.87 |
| 30,000 | $1.28925 | $38,677.50 |


