
74HC2G125DC,125 | |
|---|---|
DigiKey Part Number | 1727-7351-2-ND - Tape & Reel (TR) 1727-7351-1-ND - Cut Tape (CT) 1727-7351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G125DC,125 |
Description | IC BUFF 2V/6V 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.82000 | $28.20 |
| 25 | $2.51920 | $62.98 |
| 100 | $2.18770 | $218.77 |
| 250 | $2.03004 | $507.51 |
| 500 | $1.93484 | $967.42 |
| 1,000 | $1.87072 | $1,870.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.75946 | $5,278.38 |
| 6,000 | $1.71205 | $10,272.30 |
| 9,000 | $1.68830 | $15,194.70 |
| 15,000 | $1.66199 | $24,929.85 |
| 21,000 | $1.64663 | $34,579.23 |
| 30,000 | $1.63183 | $48,954.90 |

