
74HC299PW,118 | |
---|---|
DigiKey Part Number | 74HC299PW,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC299PW,118 |
Description | IC REG MUL TRI-STAT 8BIT 20TSSOP |
Customer Reference | |
Detailed Description | Shift Register, Multiplexed 1 Element 8 Bit 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Register, Multiplexed | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |